Texas Instruments OPA347PAG4

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin PDIP Tube
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347PAG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA347PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.037
Stock
164,248
280,376
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347PAG4.

Related Parts

Texas InstrumentsOPA347PA
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
Texas InstrumentsUA741CP
Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsUA741CPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; + 18 V; 1.7 MA (TYP.); + 15 V; 1 MV (TYP.)

Descriptions

Descriptions of Texas Instruments OPA347PAG4 provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin PDIP Tube
MICROPOWER RAIL-TO-RAIL OPERATIONAL AMPLIFIER<AZ
Single, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 8-PDIP -55 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:350kHz; Slew Rate:0.17V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.