Texas Instruments UA741CPE4

Amplifier; Operational Amplifier; + 18 V; 1.7 ma (typ.); + 15 V; 1 Mv (typ.)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA741CPE4.

Farnell

Datasheet28 pages11 years ago

Texas Instruments

Upverter

Newark

Rochester Electronics

Inventory History

3 month trend:
-99.80%

CAD Models

Download Texas Instruments UA741CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.255
Stock
36,084
783,992
783,992
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA741CPE4.

Related Parts

Texas InstrumentsUA741CP
Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL061IPE4
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL061IP
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments UA741CPE4 provided by its distributors.

AMPLIFIER; OPERATIONAL AMPLIFIER; + 18 V; 1.7 MA (TYP.); + 15 V; 1 MV (TYP.)
Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Operational Amplifiers - Op Amps General-Purpose Op Amp
IC, OP AMP, COMPENSATED, DIP8, 741; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 9V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Compensated; Base Number:741; Gain Bandwidth:1MHz; IC Generic Number:741; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:741; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Compensated Amp; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA741CPE4.