Texas Instruments OPA347PA

Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347PA.

Newark

Datasheet33 pages11 years ago
Datasheet34 pages8 years ago
Datasheet33 pages13 years ago

Texas Instruments

Upverter

LCSC

TME

Inventory History

3 month trend:
+0.76%

CAD Models

Download Texas Instruments OPA347PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.037
$ 1.11
Stock
280,376
158,750
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347PA.

Related Parts

Texas InstrumentsUA741CP
Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsUA741CPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; + 18 V; 1.7 MA (TYP.); + 15 V; 1 MV (TYP.)
Texas InstrumentsTL061IPE4
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA347PA provided by its distributors.

Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin PDIP Tube
Micropower ail-To- ail Operational Amplifier 8-PDIP -55 to 125
Single, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 8-PDIP -55 to 125
IC, OP AMP, MICROPOWER, PDIP8, 347; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:350kHz; Slew Rate:0.17V/µs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-65°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:347; Gain Bandwidth:350kHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:6mV; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Package / Case:PDIP; Slew Rate:0.17V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V; Termination Type:Through Hole
The OPA347 is a micro Power, low-cost operational amplifier available in micro packages. The OPA347 (single version) is available in the SC-70 and SOT23-5 packages. The OPA2347 (dual version) is available in the SOT23-8 package. Both are also available in the SO-8. The OPA347 is also available in the DIP-8. The OPA4347 (quad) is available in the SO-14 and the TS SOP-14. The OPA347's small size and low power consumption (34uA per channel maximum) makes it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55 oC to 125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.