Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA340NA/250

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA340NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
+28.44%

CAD Models

Download Texas Instruments OPA340NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 1.437
$ 1.437
Stock
564,123
2,768,286
2,768,286
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA364IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA343NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA374AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8614ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA340NA/250 provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier(TM) Series 5-SOT-23
Texas Instruments Op Amp, 5-Pin, 5.5MHz GBWP, 5.5V Single, SOT-23
OPERATIONAL AMPLIFIER, 5.5MHZ, 6V/ us, SOT-23-5, FULL REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; OPA340NA/250; TEXAS INSTRUMENTS; 500 µV; 5.5 V; 5; 1
5.5MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA340NA-250
  • OPA340NA/250 .
  • OPA340NA/250.
  • OPA340NA250