Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA337EA/2K5

IC OPAMP GP 3MHZ RRO 8VSSOP / Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA337EA/2K5.

Upverter

Datasheet24 pages14 years ago

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA337EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.6
Stock
229,528
499,436
Authorized Distributors
2
4
Case/Package
MSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Related Parts

MicrochipMCP6273-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6L1T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6271T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments OPA337EA/2K5 provided by its distributors.

IC OPAMP GP 3MHZ RRO 8VSSOP / Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier(TM) Series 8-VSSOP
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO8
525μA 1.2V/μs 26nV/rtHz 3MHz 74dB shutdown Rail to Rail 9mA 1 1 2.7V 5.5V 500μV 0.2pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA337EA2K5