Texas Instruments OPA317IDR

Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA317IDR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments OPA317IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.791
Stock
515,421
462,321
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA317ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA333AID
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6231-E/SN
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6231T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV333IDR
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA317IDR provided by its distributors.

Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Precision Operational Amplifier
Zero-Drift Op Amp, 21μA, 150mV/μs, 55nV/rtHz, 300kHz, Shutdown, Rail-to-Rail, 1-Ch, 1.8V to ±2.75V (5.5V), 20μV, 275pA, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.