Texas Instruments OPA2846IDR

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
$ 5.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2846IDR.

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA2846IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.898
$ 8.848
Stock
171,077
205,495
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
600 V/µs
600 V/µs
Gain Bandwidth Product
1.65 GHz
1.65 GHz
Input Offset Voltage (Vos)
650 µV
650 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
25.2 mA
25.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2846IDR.

Related Parts

Texas InstrumentsOPA2822U
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2683ID
Very-low-power dual-current feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2822U/2K5
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2846IDR provided by its distributors.

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC T/R
25.2mA 600V/μs 1.2nV/rtHz 1.65GHz 80mA 2 2 ±6V 150μV 10μA Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:600V/µs; Supply Voltage Min:6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.