Texas Instruments OPA2683ID

Very-low-power dual-current feedback operational amplifier 8-SOIC -40 to 85
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2683ID.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet4 pages25 years ago

HQonline

Newark

Sierra IC

iiiC

Inventory History

3 month trend:
+14.67%

CAD Models

Download Texas Instruments OPA2683ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2683ID.

Related Parts

Texas InstrumentsOPA2890ID
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA2890IDR
ROHS3Compliant EAR99 OPA2890 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.7muA 5mV 250000kHz
Texas InstrumentsOPA2830ID
Operational Amplifier, Dual, 230 Mhz, 2, 500 V/ S, 1.5V To 5.5V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA2683ID provided by its distributors.

Very-low-power dual-current feedback operational amplifier 8-SOIC -40 to 85
200MHz Dual Op Amp, 1.44GHz GBW, 540V/¦Ìs Slew Rate, 8-SOIC
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Current Feedback Op Amp 1.88mA(x2 Ch) 540V/μs 4.4nV/rtHz 200MHz Differential 150mA 2 2 12V 1.5mV 3μA SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:400V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.