Texas Instruments OPA2846ID

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
$ 8.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2846ID.

element14 APAC

Datasheet30 pages12 years ago

Texas Instruments

Newark

LCSC

iiiC

Inventory History

3 month trend:
-98.91%

CAD Models

Download Texas Instruments OPA2846ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.848
$ 5.898
Stock
198,610
166,053
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
600 V/µs
600 V/µs
Gain Bandwidth Product
1.65 GHz
1.65 GHz
Input Offset Voltage (Vos)
650 µV
650 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
25.2 mA
25.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2846ID.

Related Parts

Texas InstrumentsOPA2822U
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2683ID
Very-low-power dual-current feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2822U/2K5
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2846ID provided by its distributors.

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC Tube
25.2mA, 600V/μs, 1.2nV/rtHz, 1.65GHz, 80mA, 2-Ch, 5V, ±6V, 150μV, 10μA, Voltage Feedback Op Amp, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
IC, OP-AMP, 1.65GHZ, 600V/µs, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:1.65GHz; Slew Rate:600Vµs; Supply Voltage Range:6V to 12V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2846ID.