Texas Instruments OPA2822U

Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
$ 3.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2822U.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

element14 APAC

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.25%

CAD Models

Download Texas Instruments OPA2822U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.675
$ 2.46
$ 2.46
Stock
379,797
447,253
447,253
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
200 µV
1.3 mV
1.3 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
9.6 mA
9.6 mA
9.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2822U.

Related Parts

Texas InstrumentsOPA2822UG4
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2822U/2K5
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2613ID
Dual Wideband, High-Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2822U provided by its distributors.

Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
OP AMP, DUAL LOW NOISE, 2822, SOIC8; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8
9.6mA(x2 Channels) 170V/μs 2.1nV/rtHz@ 5V 240MHz Single-Ended 150mA 2 2 ±6.3V,12.6V 200μV 9μA 400MHz General Purpose SOIC-8 SMD mount 1.75mm(height)
Op Amp, 240Mhz, 170V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:240Mhz; Slew Rate:170V/Μs; Supply Voltage Range:5V To 12V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2822U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2822U.