Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2830IDGKR

Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2830IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet41 pages15 years ago
Datasheet41 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

iiiC

Inventory History

3 month trend:
+29.92%

CAD Models

Download Texas Instruments OPA2830IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
$ 2.29
Stock
1,103,229
310,197
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2830IDGKR.

Related Parts

Texas InstrumentsOPA2832IDGKT
Dual, Low Power, High-Speed , Fixed Gain Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2890IDGST
Dual 250MHz , Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
Texas InstrumentsOPA2890IDGSR
Op Amp Dual High Speed Amplifier ±6V/12V 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2830IDGKR provided by its distributors.

Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
8.5mA(x2 Ch) 560V/μs 9.2nV/rtHz 100MHz Rail-to-Rail 82mA 2 2 3V ±5.5V, 11V 1.5mV 5μA 290MHz Voltage Feedback VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.