Texas Instruments OPA2832IDGKT

Dual, Low Power, High-Speed , Fixed Gain Operational Amplifier 8-VSSOP -40 to 85
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2832IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet35 pages15 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2832IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2832IDGKT.

Related Parts

Texas InstrumentsOPA2830IDGKR
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2830IDGKT
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2890IDGSR
Op Amp Dual High Speed Amplifier ±6V/12V 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2832IDGKT provided by its distributors.

Dual, Low Power, High-Speed , Fixed Gain Operational Amplifier 8-VSSOP -40 to 85
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin VSSOP T/R
Rail to Rail 3V ±5.5V,11V 250MHz Voltage Feedback VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
Operational Amplifier, 2 Func, 7500uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
OPA2832 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 72dB 1.07mm 13muA
Buffer Amplifier IC; Slew Rate:320V/µs; Supply Voltage Min:3V; Supply Voltage Max:11V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:75mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.