Texas Instruments OPA2830IDGKT

Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
$ 2.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2830IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Datasheet41 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2830IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 3.91
Stock
233,165
668,920
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2830IDGKT.

Related Parts

Texas InstrumentsOPA2890IDGSR
Op Amp Dual High Speed Amplifier ±6V/12V 10-Pin VSSOP T/R
Texas InstrumentsOPA2890IDGST
Dual 250MHz , Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
Texas InstrumentsOPA2356AIDGKR
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2830IDGKT provided by its distributors.

Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin VSSOP T/R
8.5mA(x2 Ch) 560V/μs 9.2nV/rtHz 100MHz Rail-to-Rail 82mA ±5.5V, 11V 1.5mV 5μA 290MHz Voltage Feedback VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 970μm
OP-AMP, DUAL, 100MHZ, 560V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 100MHz; Vitesse de balayage: 560V/µs; Gamme de tension d'alimentation: 2,8V à 11V; Type de boîtier d'amplificateur: VSSOP; Nombr
OP-AMP, DUAL, 100MHZ, 560V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:100MHz; Slew Rate:560V/µs; Supply Voltage Range:2.8V to 11V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.