Texas Instruments OPA2735AIDR

ROHS3Compliant EAR99 OPA2735 Tape & Reel (TR) op amp amplifier circuit 4.9mm 100pA 5muV 1600kHz
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2735AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download Texas Instruments OPA2735AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 5.965
Stock
447,420
273,198
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2335AIDR
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2335AID
Operational Amplifier, Dual, 2 Mhz, 2, 1.6 V/ S, 1.35V To 2.75V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTLV2442CD
Dual 1pA 1.4V/us 1.81MHz Rail-to-Rail Output 2000uV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA2735AIDR provided by its distributors.

ROHS3Compliant EAR99 OPA2735 Tape & Reel (TR) op amp amplifier circuit 4.9mm 100pA 5muV 1600kHz
Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
Dual Op Amp, 1.6MHz BW, 5uV Vos, 115dB CMRR, 2.7-12V, CMOS, 8-SOIC
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
1.6MHz 1uV 100pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Zero-Drift Op Amp, Diff, Rail-to-Rail, 600μA (2 Ch), 1.5V/μs, 135nV/rtHz@±5V, 1.6MHz, 20mA, 2.7V, ±6V, 12V, 1μV, 100pA, SOIC-8, SMD, 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:1.6MHz; Slew Rate:1.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.