Texas Instruments OPA2735AID

Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
$ 5.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2735AID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Newark

HQonline

iiiC

Inventory History

3 month trend:
-16.74%

CAD Models

Download Texas Instruments OPA2735AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.965
$ 5.47
Stock
271,342
422,066
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2335AIDR
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2335AID
Operational Amplifier, Dual, 2 Mhz, 2, 1.6 V/ S, 1.35V To 2.75V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2335AIDG4
0.05uV/C max, Single-Supply CMOS Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2735AID provided by its distributors.

Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
Texas Instruments Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.