Texas Instruments OPA2335AID

Operational Amplifier, Dual, 2 Mhz, 2, 1.6 V/ S, 1.35V To 2.75V, Soic, 8 Rohs Compliant: Yes
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2335AID.

element14 APAC

Datasheet32 pages11 years ago

Texas Instruments

Upverter

Newark

iiiC

Inventory History

3 month trend:
-88.42%

CAD Models

Download Texas Instruments OPA2335AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.452
Stock
426,978
719,985
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2735AIDR
ROHS3Compliant EAR99 OPA2735 Tape & Reel (TR) op amp amplifier circuit 4.9mm 100pA 5muV 1600kHz
Texas InstrumentsOPA2735AIDG4
Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA2735AID
Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2335AID provided by its distributors.

Operational Amplifier, Dual, 2 Mhz, 2, 1.6 V/ S, 1.35V To 2.75V, Soic, 8 Rohs Compliant: Yes
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Op Amp Dual Auto Zero Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube / IC OPAMP CHOPPER 2MHZ RRO 8VSSOP
Signal Processing Zero Drift Amplifier Dual to O/P ±2.75 Volt/5.5 Volt 8-Pin SOIC
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
IC, OP AMP, DUAL, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2MHz; Vitesse de balayage: 1.6V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 2.75V; Type de boîtier d'amplificateur: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2335AID.