Texas Instruments LMP7718MA/NOPB

Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7718MA/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP7718MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV794MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV794MAX/NOPB
Dual 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP662T-E/SN
ROHS3Compliant e3 MCP662 MATTE TIN op amp buffer circuit 4.9mm 0.005muA 1.8mV 60000kHz
MicrochipMCP652-E/SN
MCP652 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsOPA2727AIDRBR
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85

Descriptions

Descriptions of Texas Instruments LMP7718MA/NOPB provided by its distributors.

Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMP7718 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.0001muA 150muV 88000kHz
1.3mA(x2 Ch) 11.5V/μs 5.8nV/rtHz 88MHz Shutdown Rail-to-Rail 60mA 2Ch 2Pin 3V-5.5V 10μV 0.1pA General Purpose SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Decompensated Operational Amplifier; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:88MHz; Slew Rate:32V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7718MANOPB