Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2674I-14DR

Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 14-SOIC -40 to 85
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2674I-14DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet4 pages25 years ago

Arrow Electronics

Upverter

HQonline

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments OPA2674I-14DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.195
$ 3.883
$ 3.883
Stock
262,589,845
328,008
328,008
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
2.08 GHz
2.08 GHz
2.08 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2674I-14DR.

Related Parts

Texas InstrumentsOPA2691I-14D
Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Texas InstrumentsOPA2691I-14DR
Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Texas InstrumentsOPA2690I-14D
Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2674I-14DR provided by its distributors.

Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 14-SOIC -40 to 85
ROHS3Compliant EAR99 OPA2674 Tape & Reel (TR) op amp amplifier circuit 8.65mm 30muA 6V 250000kHz
18mA(x2 Channels) 2KV/μs 2.6nV/rtHz 250MHz 500mA 2 2 12.6V 1mV 10μA 260MHz Current Feedback SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Distortion; Gain Bandwidth -3db:250MHz; Slew Rate:2000V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2674I14DR