Texas Instruments OPA2674ID

Op Amp Dual High Output Current Amplifier ±6.3V/12.6V 8-Pin SOIC Tube
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2674ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet4 pages25 years ago

Upverter

Arrow Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments OPA2674ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.225
$ 2.794
Stock
711,413
300,736
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
2.08 GHz
2.08 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2674ID.

Related Parts

Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2677U/2K5
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA2691ID
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2674ID provided by its distributors.

Op Amp Dual High Output Current Amplifier ±6.3V/12.6V 8-Pin SOIC Tube
ROHS3Compliant EAR99 OPA2674 Tube op amp buffer circuit 4.9mm 30muA 6V 250000kHz
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
18mA(x2 Channels) 2KV/μs 2.6nV/rtHz 250MHz Differential 500mA 2 2 12.6V 1mV 10μA 260MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.