Texas Instruments OPA2379AID

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2379AID.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-63.59%

CAD Models

Download Texas Instruments OPA2379AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 1.756
$ 1.756
Stock
473,729
780,513
780,513
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
113.98 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.9 µA
2.9 µA
2.9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2336UA
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
Texas InstrumentsOPA2336UA/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
Texas InstrumentsTLC27L2AID
LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2379AID provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Dual, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 8-SOIC -40 to 125
DUAL 1.8V, 2.9UA, RR I/O OPERATIONAL AMPLIFIER<AZ
Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
Op Amp 2.9μA(x2 Ch) 30mV/μs 80nV/rtHz 90kHz Shutdown Rail-to-Rail 5mA 2Ch 1.8V-5.5V 400μV 5pA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC, OP AMP, DUAL, R TO R I/O; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
IC, OP AMP, DUAL, R TO R I/O; No. of Amplifiers:2 Amplifier; Bandwidth:90kHz; Slew Rate:0.03V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:1.8V to 5.5V; Base Number:2379; Gain Bandwidth:90kHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:1.5mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Voltage; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:7V; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2379AID .