Texas Instruments OPA2336UA

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2336UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-3.31%

CAD Models

Download Texas Instruments OPA2336UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.902
$ 1.513
Stock
62,337,876
1,498,615
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsOPA2336U
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2336U/2K5
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA2379AID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2336UA provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
Dual 1pA 0.03V/us 100kHz Rail-to-Rail Output 500uV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 125uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 2336UA
  • OPA2336UA .