Texas Instruments TLC27L2AID

Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2AID.

TME

Datasheet50 pages11 years ago

Texas Instruments

Upverter

Newark

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 1.19
Stock
450,997
767,372
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2AID.

Related Parts

Texas InstrumentsTLC27L2ACD
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC27L2ACDR
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsTLC27L2ACDG4
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC27L2AID provided by its distributors.

Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
20μA(x2 Channels) 30mV/μs 68nV/rtHz 110KHz shutdown CMOS 30mA 2 2 4V 16V 900μV 0.6pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Op Amp, Dual Lincmos, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:85Khz; Slew Rate:0.03V/Μs; Supply Voltage Range:4V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC27L2AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 27L2AID
  • TLC-27L2AID
  • TLC27L2AID .