Texas Instruments OPA2379AIDR

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
$ 1.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2379AIDR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.81%

CAD Models

Download Texas Instruments OPA2379AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.756
$ 1.898
$ 1.898
Stock
780,513
473,729
473,729
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
113.98 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.9 µA
2.9 µA
2.9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2336UA/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
Texas InstrumentsTLC27L2AID
LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27L2CDR
Dual Precision Single Supply uPower Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2379AIDR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 8-SOIC -40 to 125
Dual 5pA 0.03V/us 90kHz Rail-to-rail input, rail-to-rail output 1.5mV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 OPA2379 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00005muA 1.5mV 90kHz
Op Amp, 2.9μA (x2 Ch), 30mV/μs, 80nV/rtHz@5.5V, 90kHz, Shutdown, Rail-to-Rail, 5mA, 2 Ch, 1.8V-5.5V, 400μV, 5pA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Micropower; Gain Bandwidth -3db:90kHz; Slew Rate:0.03V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.