Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2369AIDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2369AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-28.67%

CAD Models

Download Texas Instruments OPA2369AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.686
$ 1.801
$ 1.801
Stock
362,922
372,588
372,588
Authorized Distributors
1
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.005 V/µs
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
12 kHz
12 kHz
12 kHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
700 nA
700 nA
700 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2364IDGKR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2377AIDGKR
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2314AIDGKR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2369AIDGKR provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
700nA(x2Channels) 5mV/μs 290nV/rtHz@ 5.5V 12KHz shutdown Rail to Rail 10mA 2 2 1.8V 5.5V 250μV 10pA General Purpose VSSOP-8 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2369AIDGKR.