Texas Instruments LMV712MM/NOPB

Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV712MM/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages22 years ago

element14

SHENGYU ELECTRONICS

Newark

Jameco (USA)

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments LMV712MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV712MM/NOPB.

Related Parts

Texas InstrumentsLMV712MMX
Low Pwr, Low Noise, High Output, RRIO Dual Op Amp w/ Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV716MM/NOPB
Dual, 5-V, 5-MHz, low-noise (12.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsTLV2632IDGKR
Dual, 5.5-V, 9-MHz, RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMV712MM/NOPB provided by its distributors.

Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
ROHS3Compliant EAR99 LMV712 Matte Tin (Sn) op amp buffer circuit 3mm 0.00013muA 3mV 5000kHz
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin VSSOP T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO10
1.22mA (x2 Ch), 5V/μs, 20nV/rtHz@5V, 5MHz, Shutdown, Rail-to-Rail, 50mA, 2.7V-5.5V, 400μV, 5.5pA, General Purpose, VSSOP-10, SMD, Adhesive Mount, 950μm H
IC, OP-AMP, 5MHZ, 5V/µs, MSOP-10; Op Amp; IC, OP-AMP, 5MHZ, 5V/µs, MSOP-10; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV712MMNOPB