Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2363AIDGSTG4

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2363AIDGSTG4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Newark

CAD Models

Download Texas Instruments OPA2363AIDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 2.5
Stock
161,659
1,633,692
1,633,692
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2363AIDGSTG4.

Related Parts

Texas InstrumentsLMV712MMX/NOPB
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Texas InstrumentsLMV712MM
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Texas InstrumentsLMV712IDGSRG4
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Analog DevicesAD8566ARMZ-R2
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments OPA2363AIDGSTG4 provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
IC CMOS 2 CIRCUIT 10VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:7MHz; Slew Rate:5V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:10; Operating Temperature Range:-40°C to +150°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.