Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2354AIDDAR

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Upverter

iiiC

HQonline

Inventory History

3 month trend:
-8.68%

CAD Models

Download Texas Instruments OPA2354AIDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.481
$ 2.481
Stock
691,150
293,977
293,977
Authorized Distributors
2
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2357AIDGSR
250MHz, Rail-to-Rail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2357AIDGST
250MHz, ail-to- ail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Analog DevicesADA4891-2ARZ
ROHS3Compliant EAR99 ADA4891 Tube op amp amplifier circuit 5mm 0.00005muA 10mV 240000kHz
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP

Descriptions

Descriptions of Texas Instruments OPA2354AIDDAR provided by its distributors.

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
ROHS3Compliant EAR99 OPA2354 Tape & Reel (TR) op amp amplifier circuit 4.89mm 6mA 8mV 100000kHz
IC OPAMP VFB 100MHZ RRO 8SOPWR / Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOP EP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
4.9mA(x2 Channels) 150V/μs 6.5nV/rtHz 100MHz Rail to Rail 100mA 2 2 3V ±2.75V,5.5V 2mV 3pA 250MHz CMOS,Voltage Feedback SOP SMD mount,glue mount 4.89mm*3.9mm*1.48mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.