Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4891-2ARZ

ROHS3Compliant EAR99 ADA4891 Tube op amp amplifier circuit 5mm 0.00005muA 10mV 240000kHz
$ 1.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-2ARZ.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-93.12%

CAD Models

Download Analog Devices ADA4891-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.961
$ 1.484
$ 1.484
Stock
414,464
613,113
613,113
Authorized Distributors
4
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
105 MHz
105 MHz
105 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.8 mA
8.8 mA
8.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4891-2ARZ.

Related Parts

Analog DevicesAD8092ARZ
High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp
Analog DevicesAD8092ARZ-REEL7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8092ARZ-REEL
Low Cost, High Speed Rail-to-Rail Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ADA4891-2ARZ provided by its distributors.

ROHS3Compliant EAR99 ADA4891 Tube op amp amplifier circuit 5mm 0.00005muA 10mV 240000kHz
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
Analog Devices CMOS Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
Op-Amp, 240Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. ADA4891-2ARZ
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48912ARZ