Texas Instruments OPA2348AIDR

Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2348AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments OPA2348AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.855
$ 0.855
Stock
1,277,593
69,423,264
69,423,264
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2348AIDR.

Related Parts

Texas InstrumentsOPA2348AQDRQ1
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin SOIC T/R
Texas InstrumentsOPA2313IDR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 1MHZ RRO 8SOIC
Texas InstrumentsMC1458DR
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2348AIDR provided by its distributors.

Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2348 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00001muA 5mV 1000kHz
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp
Dual 0.5pA 0.5V/us 1MHz Rail-to-rail input, rail-to-rail output 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; OPA2348AIDR; TEXAS INSTRUMENTS; 5 mV; 5.5 V; 8; 2
45μA (x2 Ch) 500mV/μs 35nV/rtHz@5.5V 1MHz 90dB Shutdown Rail-to-Rail 10mA 2 2 2.1V 5.5V 1mV 0.5pA 1MHz CMOS SOIC-8 SMD, Adhesive Mount 1.75mm H
OP-AMP, DUAL, 1MHZ, 0.5V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 2.1V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2348AIDR .