Texas Instruments MC1458DR

Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-37.67%

CAD Models

Download Texas Instruments MC1458DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 1.294
$ 1.294
Stock
95,997,656
601,481
601,481
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
77 dB
77 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
6 V
6 V
Max Supply Voltage
15 V
36 V
36 V
Operating Supply Current
3.4 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC1458DR.

Related Parts

Texas InstrumentsMC1458D
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsMC1458DE4
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558D
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments MC1458DR provided by its distributors.

Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
3.4mA(x2 Channels) 500mV/μs 1MHz 25mA 2 ±15V 1mV 80nA SOIC-8 SMD mount 1.75mm(height)
IC, OP-AMP, 1MHZ, 0.5V/ US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre de
IC, OP-AMP, 1MHZ, 0.5V/ US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 5V to ± 15V; Filter Terminals:SMD; Input Bias Current:500000A; No. of Amplifiers:2Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:0°C to +70°C; Quiescent Current:2.8A; Supply Voltage Max:15V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1458DR .