Texas Instruments OPA2348AID

Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2348AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-5.70%

CAD Models

Download Texas Instruments OPA2348AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.51
$ 0.51
Stock
69,423,264
1,277,593
1,277,593
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2348AID.

Related Parts

Texas InstrumentsOPA2348AQDRQ1
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin SOIC T/R
Texas InstrumentsMC1458DR
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsMC1458D
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2348AID provided by its distributors.

Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op Amp, 2-Ch, 45μA, 500mV/μs, 35nV/rtHz@5.5V, 1MHz, Shutdown, Rail-to-Rail, 10mA, 2.1V-5.5V, 1mV Offset, 0.5pA Bias, CMOS, SOIC-8, SMD, 1.75mm H
IC, OP-AMP, 1MHZ, 0.5V/µs, SOIC-8; Op Am; IC, OP-AMP, 1MHZ, 0.5V/µs, SOIC-8; Op Amp Type:Low Bias Current; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:2.1V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.