Texas Instruments OPA2735AIDG4

Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2735AIDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

Upverter

Farnell

Newark

element14 APAC

CAD Models

Download Texas Instruments OPA2735AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 4.04
Stock
92,381
189,200
189,200
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2335AIDR
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2335AID
Operational Amplifier, Dual, 2 Mhz, 2, 1.6 V/ S, 1.35V To 2.75V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2335AIDG4
0.05uV/C max, Single-Supply CMOS Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2735AIDG4 provided by its distributors.

Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
ROHS3Compliant EAR99 OPA2735 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 100pA 5V 1600kHz
OP AMP, DUAL CMOS ZDRIFT, SMD, 2735

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2735AIDG4 .