Texas Instruments OPA2320AID

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2320AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages12 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+25.57%

CAD Models

Download Texas Instruments OPA2320AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 1.651
Stock
184,325
303,807
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.45 mA
1.45 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLME49721MA/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Texas InstrumentsLME49721MAX/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Analog DevicesLTC6241IS8#PBF
Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP622-E/SN
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTSV992AIDT
TSV922 Series 2.5 - 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Texas InstrumentsLM833DR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2320AID provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.