Texas Instruments OPA2317IDR

Dual, Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2317IDR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-31.94%

CAD Models

Download Texas Instruments OPA2317IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 1.23
Stock
544,128
700,028
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YZDT
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YEDT
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125

Descriptions

Descriptions of Texas Instruments OPA2317IDR provided by its distributors.

Dual, Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 300KHZ RRO 8SOIC
LOW-OFFSET, RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER PRECISION CATALOG Operational Amplifier, 2 Func, 100uV Offset-Max, CMOS, PDSO8
300kHz 20uV 275pA Dual channel SOIC-8 Precision Op Amps ROHS
21μA (x2 Ch) 150mV/μs 55nV/rtHz@5.5V 300kHz Shutdown Rail-to-Rail 5mA 2 2 1.8V ±2.75V, 5.5V 20μV 275pA Zero-Drift SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.