Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2227UG4

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227UG4.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2227UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.88
$ 8.63
$ 8.63
Stock
192,554
282,455
282,455
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227UG4.

Related Parts

Texas InstrumentsOPA2227UE4
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227U/2K5
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227U
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2227UG4 provided by its distributors.

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.