Texas Instruments OPA2188AIDR

0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 105
$ 1.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2188AIDR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-78.80%

CAD Models

Download Texas Instruments OPA2188AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.754
$ 2.657
Stock
425,964
280,610
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
142.5 dB
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2180ID
0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
Texas InstrumentsOPA2180IDR
0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
Texas InstrumentsOPA2705UA
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2188AIDR provided by its distributors.

0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 105
ROHS3Compliant EAR99 OPA2188 Cut Tape (CT) op amp amplifier circuit 4.9mm 0.004muA 6muV 2000kHz
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
2MHz Zero-Drift Op Amp, 6uV Vos, 120dB CMRR, 36V, 2-Ch, 8-SOIC
2MHz 6uV 160pA Dual channel SOIC-8 Precision Op Amps ROHS
Operational Amplifiers; OPA2188AIDR; TEXAS INSTRUMENTS; 6 µV; 8; 36 V; 2
Precision Operational Amplifier
Op Amp 415μA x2 Ch 800mV/μs 8.8nV/rtHz@36V 2MHz 107dB Shutdown Rail-to-Rail 18mA 4V ±18V 36V 6μV 160pA 2MHz Zero-Drift SOIC-8 SMD Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2188AIDR?