Texas Instruments OPA2180IDR

0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2180IDR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-54.51%

CAD Models

Download Texas Instruments OPA2180IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.86
Stock
1,638,778
8,780,161
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsOPA2188AIDR
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 105
Texas InstrumentsOPA2188AID
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA2344UA
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2180IDR provided by its distributors.

0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA2180 Cut Tape (CT) op amp buffer circuit 4.9mm 0.005muA 15muV 2000kHz
Op Amp Dual Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8
2MHz 15uV 250pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
450μA(x2 Channels) 800mV/μs 10nV/rtHz@ 36V 2MHz 114dB Rail to Rail 18mA 2 2 4.5V ±18V,36V 15μV 250pA 2MHz Zero-Drift SOIC-8 SMD mount,glue mount 1.75mm(height)
OP-AMP, 2MHZ, 0.8V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8
OP-AMP, 2MHZ, 0.8V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:2MHz; Slew Rate:0.8V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2180IDR .