Texas Instruments OPA2188AID

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2188AID.

TME

Datasheet28 pages12 years ago

Texas Instruments

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+203%

CAD Models

Download Texas Instruments OPA2188AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.657
$ 1.754
Stock
294,688
563,664
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
-
142.5 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsOPA2180ID
0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
Texas InstrumentsOPA2180IDR
0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
Texas InstrumentsOPA2705UA
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2188AID provided by its distributors.

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 105
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 25uV Offset-Max, BIPolar, PDSO8
Precision Amplifiers LOW NOISE,RRO,36V ZERO-DRIFT OP AMP
Precision Operational Amplifier
OP-AMP, PRECISION, 2MHZ, 0.8V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2188AID .
  • OPA2188AID.