Texas Instruments OPA2180ID

0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2180ID.

Newark

Datasheet38 pages11 years ago
Datasheet40 pages8 years ago
Datasheet38 pages12 years ago

Texas Instruments

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-41.55%

CAD Models

Download Texas Instruments OPA2180ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.854
$ 1.48
Stock
8,458,229
1,629,322
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2188AIDR
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 105
Texas InstrumentsOPA2188AID
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA2344UA
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2180ID provided by its distributors.

0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125
Texas Instruments Zero Drift Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Op Amp Dual Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
OP AMP, PRECISION, 2MHZ, 0.8V/uS, SOIC-8
Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8
2MHz 15uV 250pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP AMP, DUAL, 36V, 2MHZ, 0.8V/US, 8SOIC; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op Amp, Dual, 36V, 2Mhz, 0.8V/Us, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:2Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:4V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2180ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2180ID .