Texas Instruments OPA2172ID

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2172ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
+217%

CAD Models

Download Texas Instruments OPA2172ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.694
$ 1.57
Stock
243,903
405,965
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2172ID.

Related Parts

Texas InstrumentsOPA1688ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA1688IDR
36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SOIC -40 to 85
MicrochipMCP6H92-E/SN
MCP6H92 Series Dual 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-8
MicrochipMCP6022-E/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6L92T-E/SN
MCP6L92 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 SE5532 Tin (Sn) op amp amplifier circuit 5mm 0.7muA 2mV 10000kHz

Descriptions

Descriptions of Texas Instruments OPA2172ID provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Dual, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
2-Channel, 10-MHz, 36V, high slew-rate, low-noise, RRO, op amp 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
OP-AMP, SINGLE, 10MHZ, 10V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 10V/µs; Supply Voltage Range: 4.5V to 36V, ± 2.25V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2172ID .