Texas Instruments OPA1688IDR

36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SOIC -40 to 85
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1688IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.72%

CAD Models

Download Texas Instruments OPA1688IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.934
$ 0.934
Stock
518,218
558,462
558,462
Authorized Distributors
0
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1688IDR.

Related Parts

Texas InstrumentsOPA2172IDR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
MicrochipMCP6022-E/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022T-E/SN
MCP6022 Series 10 MHz 7 V/us Dual Rail to Rail Operational Amplifier - SOIC-8
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp amplifier circuit 5mm 1muA 4mV 10000kHz
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments OPA1688IDR provided by its distributors.

36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo Class-AB 8-Pin SOIC T/R / SoundPlus 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output Operational Amplifiers
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
0.00005%@ 2000Ω Rail to Rail 4.5V 36V 10MHz 2KΩ Audio SOIC-8 SMD mount,glue mount 1.75mm(height)
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.