Texas Instruments OPA1688ID

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1688ID.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.03%

CAD Models

Download Texas Instruments OPA1688ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.231
$ 0.934
$ 0.934
Stock
1,709,753
595,119
595,119
Authorized Distributors
3
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1688ID.

Related Parts

Texas InstrumentsOPA2172ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA2172IDR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
MicrochipMCP6022-E/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022T-E/SN
MCP6022 Series 10 MHz 7 V/us Dual Rail to Rail Operational Amplifier - SOIC-8
MicrochipMCP6H92-E/SN
MCP6H92 Series Dual 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-8
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp amplifier circuit 5mm 1muA 4mV 10000kHz

Descriptions

Descriptions of Texas Instruments OPA1688ID provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
36V, 10MHz, Low Distortion High Drive ail-to- ail Output Audio Operational Amplifiers 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo Class-AB Automotive 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.