Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2134PAG4

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
$ 5.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134PAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago
Datasheet3 pages29 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
+96.26%

CAD Models

Download Texas Instruments OPA2134PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.398
$ 4.604
Stock
168,856
1,102,926
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
36 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA2132PAG4
IC OPAMP JFET 2 CIRCUIT 8DIP J-FET Amplifier 2 Circuit 8-PDIP
Texas InstrumentsOPA2132PA
Texas Instruments OPA2132PA Op-amp buffer amplifier linear IC
Texas InstrumentsTLC072CP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2134PAG4 provided by its distributors.

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Wideband Amplifier ±18V 8-Pin PDIP Tube
AUDIO OPERATIONAL AMPLIFIER, 8MHZ, DIP-8
IC AUDIO 2 CIRCUIT 8DIP Audio Amplifier 2 Circuit 8-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.