Texas Instruments TLC072CP

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70
$ 1.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072CP.

Farnell

Datasheet53 pages11 years ago
Datasheet54 pages10 years ago
Datasheet51 pages17 years ago
Datasheet49 pages17 years ago
Datasheet51 pages17 years ago
Datasheet51 pages17 years ago
Datasheet51 pages17 years ago
Datasheet50 pages17 years ago

Texas Instruments

Arrow Electronics

Upverter

Newark

Inventory History

3 month trend:
+8.26%

CAD Models

Download Texas Instruments TLC072CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.726
$ 1.45
Stock
196,217
27,893
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072CP.

Related Parts

Texas InstrumentsTLC072CPE4
Dual Wide-Bandwidth High-Output-Drive Op Amp 8-PDIP 0 to 70
Texas InstrumentsTLC082CP
ROHS3Compliant EAR99 TLC082 Tube op amp buffer circuit 9.81mm 0.0001muA 1.9mV 10000kHz
Texas InstrumentsTLC082IP
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC072CP provided by its distributors.

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Dual 1.5pA 19V/us 10MHz 1900uV PDIP-8 Operational Amplifier ROHS
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 ±8V,16V 390μV 1.5pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC072CP .
  • TLC072CP.