Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2134PA

Texas Instruments Audio Amplifier, PDIP Package, Op Amp Type, 8-Pin
$ 4.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages29 years ago

Farnell

element14 APAC

HQonline

Jameco (USA)

Inventory History

3 month trend:
-2.24%

CAD Models

Download Texas Instruments OPA2134PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.604
$ 5.398
Stock
1,104,931
169,199
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA2132PA
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTLC072IP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC072CP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2134PA provided by its distributors.

Texas Instruments Audio Amplifier, PDIP Package, Op Amp Type, 8-Pin
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Audio Power Amplifier, 2, 2.5V To 18V, Dip, 8 Rohs Compliant: Yes
IC AUDIO 2 CIRCUIT 8DIP Audio Amplifier 2 Circuit 8-PDIP
OP AMP, DUAL AUDIO FET I/P, 2134; Output Power: -; Amplifier Class: A; No. of Channels: 2 Channel; Supply Voltage Range: ± 2.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Load Impedance: 2kohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OPAx134 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.5V to ± 18V; Amplifier Type: Audio; Bandwidth: 8MHz; Base Number: 2134; Device Marking: OPA2134PA; Gain Bandwidth: 8MHz; Input Offset Voltage Max: 3mV; Load Impedance Min: 600ohm; Logic Function Number: 2134; No. of Amplifiers: 2Amplifiers; No. of Channels: 2Channels; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +85°C; Output Power (Pout): -000mW; Supply Voltage + Nom: 15V; Supply Voltage Max: 18V; Supply Voltage Min: 2.5V; THD + N: 0.00008% @ 2kohm, VS=± 15V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1097574
  • OPA 2134 PA
  • OPA2134PA.
  • OPA2134PA. .
  • OPA2134PA...