What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2132PAG4

Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube
$ 8.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132PAG4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet5 pages28 years ago

Upverter

iiiC

Inventory History

3 month trend:
-51.00%

CAD Models

Download Texas Instruments OPA2132PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.749
$ 7.431
Stock
132,346
56,965,803
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2132PAG4.

Related Parts

Texas InstrumentsOPA2134PAG4
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsOPA2134PA
Texas Instruments audio amplifier, PDIPencapsulation, type:Operational Amplifier, 8Pin
Texas InstrumentsTLC072CP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2132PAG4 provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube
DUAL OP-AMP 2000 uV OFFSET-MAX 8 MHz BAND WIDTH PDIP8
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-PDIP -40 to 125
ROHS3Compliant EAR99 OPA2132 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 9.81mm 0.00005muA 15V 8000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.