Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC072IP

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP -40 to 125
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072IP.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet50 pages18 years ago

Upverter

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments TLC072IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072IP.

Related Parts

Texas InstrumentsTLC072CPE4
Dual Wide-Bandwidth High-Output-Drive Op Amp 8-PDIP 0 to 70
Texas InstrumentsTLC072CP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC072AIP
Dual, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072IP provided by its distributors.

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP -40 to 125
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDIP8
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 16V 390μV 1.5pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.