Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA211AIDGKTG4

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
$ 6.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211AIDGKTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages20 years ago

Upverter

Inventory History

3 month trend:
+33.56%

CAD Models

Download Texas Instruments OPA211AIDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.359
$ 6.46
$ 6.46
Stock
119,328
259,182
259,182
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA140AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Analog DevicesAD8421ARMZ
ROHS3Compliant EAR99 AD8421 Matte Tin (Sn) op amp amplifier circuit 3.2mm 1nA 70muV 140dB
Analog DevicesAD8421BRMZ
Instrumentation Amplifier, 1 Func, 45uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8421ARMZ-R7
Instrumentation Amplifier, 1 Func, 86uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA211AIDGKTG4 provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
IC OPAMP GP 80MHZ RRO 8VSSOP / Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.