Texas Instruments OPA188AIDR

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 125
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA188AIDR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-38.34%

CAD Models

Download Texas Instruments OPA188AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.278
$ 1.76
Stock
490,249
4,238,809
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
142 dB
142 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsINA826AID
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsINA826AIDR
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA705UA
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA188AIDR provided by its distributors.

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA188 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.004muA 6muV 2000kHz
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO8
2MHz 6uV 160pA Single channel SOIC-8 Precision Op Amps ROHS
Operational Amplifiers; OPA188AIDR; TEXAS INSTRUMENTS; 6 µV; 36 V; 8; 1
Precision Operational Amplifier
450μA 800mV/μs 8.8nV/rtHz@ 36V 2MHz shutdown Rail to Rail 18mA 1 1 4V ±18V,36V 6μV 160pA Zero-Drift SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.