Texas Instruments INA826AIDR

Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
$ 2.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA826AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet38 pages13 years ago
Datasheet43 pages13 years ago
Datasheet43 pages14 years ago
Datasheet41 pages14 years ago
Datasheet40 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-61.54%

CAD Models

Download Texas Instruments INA826AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.673
$ 2.95
Stock
623,060
297,338
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
40 µV
150 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA345UA
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA345UAG4
150¦ÌA 2V/¦Ìs 30nV/rtHz@ 5.5V 3MHz Rail to Rail 15mA 1 1 200¦ÌV 0.2pA General Purpose SOIC-8 1.5mm
Texas InstrumentsOPA337UA/2K5
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA826AIDR provided by its distributors.

Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC T/R
35nA 40uV 1MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
200μA 1V/μs 1MHz 95dB 16mA 1 2.7V ±18V 36V 40μV 35nA 1MHz SOIC-8 SMD, Adhesive Mount 1.75mm H
Instrumentation Amplifiers Prec,200uA Sply Crnt 36V Supply Instr Amp
INSTR AMPLIFIER, 1MHZ, 130DB, SOIC-8
Precision 36V Instrumentation Amp
1MHz Inst Amp, 1-Ch, 18V/36V, 150uV Vos, 84dB CMRR, SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA826AIDR.